
0800298 | |
|---|---|
DigiKey Part Number | 277-10712-ND |
Manufacturer | |
Manufacturer Product Number | 0800298 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.36" x 49.2' (60.0mm x 15m) |
Datasheet | Datasheet |
EDA/CAD Models | 0800298 Models |
Category | Label Size 2.36" x 49.2' (60.0mm x 15m) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin |
Packaging Spool | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,997.57000 | ¥3,997.57 |


