



0790556 | |
|---|---|
DigiKey Part Number | 277-3541-ND |
Manufacturer | |
Manufacturer Product Number | 0790556 |
Description | CONN TERM BLK GROUND 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0790556 Models |
Category | Termination Style Bolt and Nut |
Manufacturer Phoenix Contact | Current - IEC 24 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Current - UL 20 A |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Ground, Earth | Wire Gauge or Range - mm² 0.1-2.5mm² |
Number of Positions 2 | Color Green, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.0mm | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.82000 | ¥143.82 |



