



0708250 | |
|---|---|
DigiKey Part Number | 277-5906-ND |
Manufacturer | |
Manufacturer Product Number | 0708250 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0708250 Models |
Category | Panel Thickness 0.039 ~ 0.157" (1.0 ~ 4.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 1 |
Series | Panel Mount Type 2 Piece |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 30 A |
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel | Wire Gauge 10-30 AWG |
Rear Panel Wire Connection Circular Clamp, Solder Hook | Color Gray |
Width 0.394" (10.00mm) | Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.37000 | ¥49.37 |


