12 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0707332

DigiKey Part Number
277-6150-ND
Manufacturer
Manufacturer Product Number
0707332
Description
TERM BLK 12POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
0707332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
12
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
15 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Features
Lock Opening
Width
3.200" (81.28mm)
Number of Levels
1
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.22000¥112.22