


0700030 | |
|---|---|
DigiKey Part Number | 277-7156-ND |
Manufacturer | |
Manufacturer Product Number | 0700030 |
Description | CIR BRKR THRM 30A 32VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A AC 32 V DC Push to Reset Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0700030 Models |
Category | Breaker Type Thermal |
Manufacturer Phoenix Contact | Current Rating (Amps) 30A |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1499987 | Phoenix Contact | 13 | 277-1499987-ND | ¥103.68000 | MFR Recommended |


