Terminal Block Connector 2 Position Feed Through White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through White
0501059
0501059

0501059

DigiKey Part Number
277-3581-ND
Manufacturer
Manufacturer Product Number
0501059
Description
CONN TERM BLK FEED THROUGH WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White
EDA/CAD Models
0501059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Current - IEC
24 A
Series
Voltage - IEC
690V
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Active
Features
Explosion Proof, Harsh Environment
Type
Feed Through
Color
White
Number of Positions
2
Material - Insulation
Ceramic, Keramik
Number of Levels
1
Stripping Length
9mm
Terminal - Width
6.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.09000¥173.09