1 Position Terminal Block Blue Bus Bar - Central 14.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0424013

DigiKey Part Number
277-5666-ND
Manufacturer
Manufacturer Product Number
0424013
Description
TERM BLK 1POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Blue Bus Bar - Central 14.3mm
Datasheet
 Datasheet
EDA/CAD Models
0424013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
125 A
Manufacturer
Phoenix Contact
Current - UL
115 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
2-18 AWG
Part Status
Active
Wire Gauge or Range - mm²
2.5-35mm²
Type
Bus Bar - Central
Housing Color
Blue
Mounting Type
Bus Bar
Length
1.063" (27.00mm)
Number of Positions
1
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
14.3mm
Stripping Length
16mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.28000¥29.28