
0301505 | |
|---|---|
DigiKey Part Number | 277-1550-ND |
Manufacturer | |
Manufacturer Product Number | 0301505 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Phoenix Contact | Pitch 0.236" (6.00mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.49000 | ¥66.49 |












