
0201375 | |
|---|---|
DigiKey Part Number | 0201375-ND |
Manufacturer | |
Manufacturer Product Number | 0201375 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 0201375 Models |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Pitch 0.984" (25.00mm) |
Series | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products CLIPLINE UKH Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥299.46000 | ¥299.46 |


