
PSAC05A-050L6M-R | |
|---|---|
DigiKey Part Number | 993-PSAC05A-050L6M-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAC05A-050L6M-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.62" L x 1.10" W x 1.42" H (66.5mm x 28.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, cULus |
Voltage - Output 5V | Weight 0.188 lb (85.28 g) |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 5 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.82000 | ¥44.82 |
| 10 | ¥42.01200 | ¥420.12 |
| 25 | ¥40.68840 | ¥1,017.21 |
| 100 | ¥38.95170 | ¥3,895.17 |
| 250 | ¥37.87692 | ¥9,469.23 |
| 500 | ¥36.30544 | ¥18,152.72 |
| 1,000 | ¥35.11325 | ¥35,113.25 |


