56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE60U-1BT-X-R

DigiKey Part Number
993-POE60U-1BT-X-R-ND
Manufacturer
Manufacturer Product Number
POE60U-1BT-X-R
Description
POE INJECTOR 56V 60W DESKTOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compliance
IEEE802.3bt
Manufacturer
Phihong USA
Features
OCP, OVP, SCP
Series
Operating Temperature
-10°C ~ 40°C
Packaging
Box
Efficiency
Level VI
Part Status
Active
Mounting Type
Desktop
Type
Midspan Injector
Size / Dimension
5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
cULus, IEC
Number of Ports
1
Standard Number
60950-1
Voltage - Output
56V
Input Connector
IEC 320-C14 (Power), RJ45 (Data)
Current - Output
1.07 A
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
60W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥426.32080¥213,160.40