54V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA150M-540B-R

DigiKey Part Number
993-AA150M-540B-R-ND
Manufacturer
Manufacturer Product Number
AA150M-540B-R
Description
150W DESKTOP C6 ADPTR LOW PRO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
54V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
148.7mW
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C6
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.63" L x 2.62" W x 0.91" H (143.0mm x 66.5mm x 23.1mm)
Voltage - Output
54V
Approval Agency
CE, cULus, UKCA
Current - Output (Max)
2.78A
Standard Number
62368-1
Power (Watts)
150 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥446.17000¥446.17
10¥412.67300¥4,126.73
25¥381.57760¥9,539.44
50¥376.28640¥18,814.32
100¥362.97180¥36,297.18
Manufacturers Standard Package