



B3000MS034 | |
|---|---|
DigiKey Part Number | B3000MS034-ND |
Manufacturer | |
Manufacturer Product Number | B3000MS034 |
Description | EXT2 EPD EXTENSION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Display Adapter EPD Interface LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Display Adapter EPD |
Manufacturer Pervasive Displays | Contents Board(s), Cable(s) |
Packaging Bulk | Suggested Programming Environment Code Composer Studio |
Part Status Active | Interconnect System LaunchPad |
Platform LaunchPad™ | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.21000 | ¥190.21 |




