Enclosed Battery Charger 10V ~ 14V 800mA 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3202-750

DigiKey Part Number
PATC-04-ND
Manufacturer
Manufacturer Product Number
3202-750
Description
BATT CHG ENCLOSED 10V14V 800MA
Customer Reference
Detailed Description
Enclosed Battery Charger 10V ~ 14V 800mA 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
10V ~ 14V
Manufacturer
Patco Electronics
Charge Current - Max
800mA
Series
Charge Time
8.5 Hrs
Packaging
Bulk
Voltage - Input
115 ~ 130VAC
Part Status
Obsolete
Size / Dimension
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
Type
Enclosed
Mounting Type
Chassis Mount
Battery Chemistry
Lead Acid
Features
Multiple Charge Modes
Battery Cell Size
12V
Operating Temperature
0°C ~ 50°C
Number of Cells
1
Weight
1200 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,348.54000¥3,348.54
Manufacturers Standard Package