RF ANTENNA General Purpose Horn SMA Female Waveguide Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9863B/SF-10

DigiKey Part Number
6099-PE9863B/SF-10-ND
Manufacturer
Manufacturer Product Number
PE9863B/SF-10
Description
WR-284 Waveguide Standard Gain H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Horn SMA Female Waveguide Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Horn
Manufacturer
Pasternack
Number of Bands
1
Packaging
Retail Package
VSWR
1.25
Part Status
Active
Gain
10dBi
RF Family/Standard
General ISM
Termination
SMA Female
Frequency Group
Wide Band
Mounting Type
Waveguide Mount
Frequency (Center/Band)
3.275GHz
Height (Max)
10.740" (272.80mm)
Frequency Range
2.6GHz ~ 3.95GHz
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41,202.01000¥41,202.01
Manufacturers Standard Package