Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91222

DigiKey Part Number
6099-PE91222-ND
Manufacturer
Manufacturer Product Number
PE91222
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Right Angle
Packaging
Retail Package
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Jack
Frequency - Max
26.5 GHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Male
Center Contact Material
Beryllium Copper, Brass
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Plug, Male Pin
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Factory Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,562.09000¥1,562.09
10¥1,327.91300¥13,279.13
25¥1,244.87880¥31,121.97
50¥1,185.54660¥59,277.33
Manufacturers Standard Package