
PE9103 | |
|---|---|
DigiKey Part Number | 6099-PE9103-ND |
Manufacturer | |
Manufacturer Product Number | PE9103 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥623.39000 | ¥623.39 |
| 10 | ¥529.87400 | ¥5,298.74 |
| 25 | ¥496.72200 | ¥12,418.05 |
| 50 | ¥473.03440 | ¥23,651.72 |
| 100 | ¥450.48480 | ¥45,048.48 |




