Adapter Coaxial Connector SMA Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91009

DigiKey Part Number
6099-PE91009-ND
Manufacturer
Manufacturer Product Number
PE91009
Description
COAX ADAPT SMA TO 2.92MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
26.5 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Jack, Female Socket
Insertion Loss
0.25dB
Convert To (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Operating Temperature
-55°C ~ 150°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,076.56000¥3,076.56
10¥2,615.58300¥26,155.83
25¥2,452.09520¥61,302.38
Manufacturers Standard Package