
PE8266 | |
|---|---|
DigiKey Part Number | 6099-PE8266-ND |
Manufacturer | |
Manufacturer Product Number | PE8266 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.60dB |
Convert To (Adapter End) SMA Plug, Male Pin | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥656.31000 | ¥656.31 |
| 10 | ¥557.90200 | ¥5,579.02 |
| 25 | ¥522.99800 | ¥13,074.95 |
| 50 | ¥498.05880 | ¥24,902.94 |
| 100 | ¥474.32070 | ¥47,432.07 |



