
PE8203 | |
|---|---|
DigiKey Part Number | 6099-PE8203-ND |
Manufacturer | |
Manufacturer Product Number | PE8203 |
Description | Adjustable Phase Trimmer, DC to |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter, Trimmer General Purpose 0Hz ~ 18GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Secondary Attributes SMA Connectors |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Function Phase Shifter, Trimmer | Supplier Device Package Module |
Frequency 0Hz ~ 18GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,185.85000 | ¥3,185.85 |
| 10 | ¥2,828.86800 | ¥28,288.68 |
| 25 | ¥2,705.65160 | ¥67,641.29 |




