
PE80L1000 | |
|---|---|
DigiKey Part Number | 6099-PE80L1000-ND |
Manufacturer | |
Manufacturer Product Number | PE80L1000 |
Description | High Power Limiter, SMA, 100W Pe |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 500MHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500MHz ~ 18GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Limiter | Package / Case SMA In-Line Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64,616.69000 | ¥64,616.69 |



