Parametric Equivalent

PE7489-40 | |
|---|---|
DigiKey Part Number | 6099-PE7489-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7489-40 |
Description | 40 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 26.5 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7489-40 | Fairview Microwave | 0 | 5328-FMAT7489-40-ND | ¥2,758.41000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,018.96000 | ¥3,018.96 |
| 10 | ¥2,956.35800 | ¥29,563.58 |


