Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7487-30 | |
|---|---|
DigiKey Part Number | 6099-PE7487-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7487-30 |
Description | 30 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2682-6460-30-CRYO | Amphenol XMA | 10 | 5984-2682-6460-30-CRYO-ND | ¥3,590.00000 | Parametric Equivalent |
| 6630_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6630_SMA-50-3/199_NE-ND | ¥1,784.67000 | Parametric Equivalent |
| FMAT7487-30 | Fairview Microwave | 0 | 5328-FMAT7487-30-ND | ¥992.71000 | Parametric Equivalent |
| M3933/30-35N | Amphenol SV Microwave | 0 | M3933/30-35N-ND | ¥2,322.89840 | Parametric Equivalent |
| M3933/30-35S | Amphenol SV Microwave | 0 | M3933/30-35S-ND | ¥3,855.22800 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,120.69000 | ¥1,120.69 |
| 10 | ¥987.95400 | ¥9,879.54 |
| 25 | ¥942.06880 | ¥23,551.72 |








