RF Switch IC General Purpose SP4T 50Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE71S6408

DigiKey Part Number
6099-PE71S6408-ND
Manufacturer
Manufacturer Product Number
PE71S6408
Description
SP4T NO RELAY 28V DCTO18 GHZ SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.15dB
Manufacturer
Pasternack
Test Frequency
18GHz
Packaging
Bag
Impedance
50Ohm
Part Status
Active
Voltage - Supply
26V ~ 30V
RF Type
General Purpose
Operating Temperature
-25°C ~ 70°C
Circuit
SP4T
Package / Case
Module, SMA Connectors
Frequency Range
DC ~ 18GHz
Supplier Device Package
Module
Isolation
80dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,643.79000¥8,643.79
10¥7,644.64700¥76,446.47
Manufacturers Standard Package