RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE71S6052

DigiKey Part Number
6099-PE71S6052-ND
Manufacturer
Manufacturer Product Number
PE71S6052
Description
SPDT Electromechanical Relay Fai
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
60dB (Min)
Manufacturer
Pasternack
Insertion Loss
0.35dB (max)
Packaging
Retail Package
Test Frequency
18GHz
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
24V ~ 30V
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Frequency Range
0Hz ~ 18GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,086.06000¥7,086.06
10¥6,251.15800¥62,511.58
Manufacturers Standard Package