PE45451 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥724.12000
Datasheet
2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45451

DigiKey Part Number
6099-PE45451-ND
Manufacturer
Manufacturer Product Number
PE45451
Description
2.92(F) PCB VERT LAUNCH MSTRP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
40 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Features
Mounting Hardware
Connector Style
Housing Color
Silver
Connector Type
Receptacle, Female Socket
Center Contact Material
Beryllium Copper
Contact Termination
Compression
Body Material
Stainless Steel
Shield Termination
Screw
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyetherimide (PEI)
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE45450Pasternack06099-PE45450-ND¥724.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥781.43000¥781.43
Manufacturers Standard Package