
PE4545 | |
|---|---|
DigiKey Part Number | 6099-PE4545-ND |
Manufacturer | |
Manufacturer Product Number | PE4545 |
Description | SMA Female Right Angle Bulkhead |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥666.31000 | ¥666.31 |
| 10 | ¥566.40400 | ¥5,664.04 |
| 25 | ¥530.96360 | ¥13,274.09 |
| 50 | ¥505.64740 | ¥25,282.37 |
| 100 | ¥481.54700 | ¥48,154.70 |



