N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4328

DigiKey Part Number
6099-PE4328-ND
Manufacturer
Manufacturer Product Number
PE4328
Description
N Female Connector Solder Attach
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
11 GHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Flange
Voltage Rating
1000 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 6,991
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥432.27000¥432.27
10¥367.39500¥3,673.95
25¥344.39920¥8,609.98
50¥327.97480¥16,398.74
100¥312.33630¥31,233.63
250¥292.81148¥73,202.87
Manufacturers Standard Package