RF IC Bias Tee General Purpose 50kHz ~ 18GHz SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC Bias Tee General Purpose 50kHz ~ 18GHz SMA Connectors
Module, SMA Connectors

PE1632

DigiKey Part Number
6099-PE1632-ND
Manufacturer
Manufacturer Product Number
PE1632
Description
50 KHz to 18 GHz SMA Broadband B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 50kHz ~ 18GHz SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
50kHz ~ 18GHz
Manufacturer
Pasternack
RF Type
General Purpose
Packaging
Retail Package
Secondary Attributes
SMA Connectors
Part Status
Active
Mounting Type
Chassis Mount
Function
Bias Tee
Package / Case
Module, SMA Connectors
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21,321.28000¥21,321.28
Manufacturers Standard Package