
PHNTRAYH | |
|---|---|
DigiKey Part Number | 1878-1005-ND |
Manufacturer | |
Manufacturer Product Number | PHNTRAYH |
Description | PHOTON WITH HEADERS IN TRAYS |
Customer Reference | |
Detailed Description | BCM43362, STM32F205 WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Particle Industries, Inc. | Contents Board(s) |
Series | Utilized IC / Part BCM43362, STM32F205 |
Packaging Tray | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥198.42360 | ¥9,921.18 |

