14 Conductor 0.100" (2.54mm) Flat Flex Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-14

DigiKey Part Number
AF14-5-ND
Manufacturer
Manufacturer Product Number
PSR1635-14
Description
CABLE FLAT FLEX 14COND 0.100"
Customer Reference
Detailed Description
14 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.002" (0.05mm)
Manufacturer
Parlex USA LLC
Conductor Material
Copper, Bare
Series
Ratings
UL Style 2643
Packaging
Bulk
Features
Conductor 1 Tinned
Part Status
Active
Current Rating (Amps)
3 A
Number of Conductors
14
Voltage Rating
300 V
Pitch
0.100" (2.54mm)
Operating Temperature
105°C
Cable Length
5' (1.52m)
Wire Gauge
27 AWG (Equivalent)
Cable Width
1.50" (38.10mm)
Conductor Thickness
0.003" (0.08mm)
Jacket (Insulation) Material
Polyester
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.51000¥154.51
5¥128.00600¥640.03
10¥117.66500¥1,176.65
25¥105.54080¥2,638.52
50¥97.00880¥4,850.44
100¥88.92370¥8,892.37
Manufacturers Standard Package
Alternate Length
CABLE FLAT FLEX 14COND 0.100"
In-Stock: 11
Unit Price: ¥6,616.75000
CABLE FLAT FLEX 14COND 0.100"
In-Stock: 0
Unit Price: ¥269.60000
CABLE FLAT FLEX 14COND 0.100"
In-Stock: 0
Unit Price: ¥570.54000
CABLE FLAT FLEX 14COND 0.100"
In-Stock: 0
Unit Price: ¥1,032.15000
CABLE FLAT FLEX 14COND 0.100"
In-Stock: 4
Unit Price: ¥1,821.55000