
PSR1635-13 | |
|---|---|
DigiKey Part Number | AF13-25-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-13 |
Description | CABLE FLAT FLEX 13COND 0.100" |
Customer Reference | |
Detailed Description | 13 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 13 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 25' (7.62m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 1.40" (35.56mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥504.91000 | ¥504.91 |
| 5 | ¥414.92000 | ¥2,074.60 |
| 10 | ¥381.64500 | ¥3,816.45 |
| 25 | ¥340.54320 | ¥8,513.58 |
| 50 | ¥311.18620 | ¥15,559.31 |
| 100 | ¥285.74410 | ¥28,574.41 |






