Solderless Breadboard Terminal Strip (No Frame) 1.75" x 1.38" (44.5mm x 35.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 1.75" x 1.38" (44.5mm x 35.1mm)
How to Breadboard - Another Teaching Moment

700-00012

DigiKey Part Number
700-00012-ND
Manufacturer
Manufacturer Product Number
700-00012
Description
BREADBOARD TERM STRIP 1.75X1.38"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 1.75" x 1.38" (44.5mm x 35.1mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
1
Manufacturer
Parallax Inc.
Number of Tie Points (Total)
170
Packaging
Box
Number of 5-Tie Point Terminals
34
Part Status
Active
Size / Dimension
1.75" x 1.38" (44.5mm x 35.1mm)
Type
Terminal Strip (No Frame)
Wire Gauge
22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.18000¥35.18
5¥33.41400¥167.07
10¥31.65900¥316.59
25¥30.74760¥768.69
Manufacturers Standard Package