Propeller Activity Board WX BlocklyProp, SimpleIDE Wheeled Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Propeller Activity Board WX BlocklyProp, SimpleIDE Wheeled Robotics Kit
32600

32600

DigiKey Part Number
32600PAR-ND
Manufacturer
Manufacturer Product Number
32600
Description
ACTIVITYBOT 360 ROBOT KIT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Propeller Activity Board WX BlocklyProp, SimpleIDE Wheeled Robotics Kit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Wheeled
Manufacturer
Parallax Inc.
Utilized IC / Part
Propeller
Series
Suggested Programming Environment
BlocklyProp, SimpleIDE
Packaging
Bulk
Included MCU/MPU Board(s)
Propeller Activity Board WX
Part Status
Active
Contents
Board(s), Cable(s), Chassis, Components, Hardware, Sensor(s), Servo(s), Wheel(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,746.46000¥2,746.46
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
900-00360SERVOMOTOR RC 120 RPM 6V2
28015ULT SEN TX/RX 40KHZ 5V1
805-00006CABLE USB A TO MINI B1
28114ACTIVITYBOT WHEEL & TIRE2
700-00022BOE-BOT CHASSIS1
Show More