32320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32320

DigiKey Part Number
32320-ND
Manufacturer
Manufacturer Product Number
32320
Description
SMART CARD READER
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Reader Type
Smart Card (IC) - Motor Driven
Interface
-
Card Read/Write Type and Tracks
Smart Card - R/W
Card Reading Direction
Swipe (Both Directions)
Card Standard
-
Card Speed
-
Supply Voltage
2.7V ~ 5.5V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
Obsolete
This product is no longer manufactured.
Additional Resources
AttributeDescription
Other NamesST-00019
Standard Package1