BASIC Stamp® Board of Education BASIC Stamp® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28850

DigiKey Part Number
28850-ND
Manufacturer
Manufacturer Product Number
28850
Description
BOARD OF EDUCATION BASIC STAMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
BASIC Stamp® Board of Education BASIC Stamp® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
PIC
Mfr
Platform
Series
Utilized IC / Part
BASIC Stamp®
Packaging
Box
Mounting Type
Socket
Part Status
Active
Contents
Board(s), Accessories
Type
MCU 8-Bit
Suggested Programming Environment
PBASIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥649.35000¥649.35
Manufacturers Standard Package