
SVC4200V_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SVC4200V_R1_00001TR-ND - Tape & Reel (TR) 3757-SVC4200V_R1_00001CT-ND - Cut Tape (CT) 3757-SVC4200V_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVC4200V_R1_00001 |
Description | DIODE SCHOTTKY 200V 4A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 4 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.86300 | ¥48.63 |
| 100 | ¥3.15420 | ¥315.42 |
| 500 | ¥2.41748 | ¥1,208.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.05895 | ¥3,088.42 |
| 3,000 | ¥1.87828 | ¥5,634.84 |
| 4,500 | ¥1.78619 | ¥8,037.85 |
| 7,500 | ¥1.68271 | ¥12,620.32 |
| 10,500 | ¥1.62142 | ¥17,024.91 |
| 15,000 | ¥1.56186 | ¥23,427.90 |

