
SV560L_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SV560L_R2_00001TR-ND - Tape & Reel (TR) 3757-SV560L_R2_00001CT-ND - Cut Tape (CT) 3757-SV560L_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV560L_R2_00001 |
Description | DIODE SCHOTTKY 60V 5A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.92800 | ¥29.28 |
| 100 | ¥1.86320 | ¥186.32 |
| 500 | ¥1.40094 | ¥700.47 |
| 1,000 | ¥1.25175 | ¥1,251.75 |
| 2,000 | ¥1.12605 | ¥2,252.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.98982 | ¥4,949.10 |
| 10,000 | ¥0.90556 | ¥9,055.60 |
| 15,000 | ¥0.86262 | ¥12,939.30 |
| 25,000 | ¥0.81436 | ¥20,359.00 |
| 35,000 | ¥0.78579 | ¥27,502.65 |
| 50,000 | ¥0.75802 | ¥37,901.00 |


