Diode 40 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SOD-123FL
SOD-123FL

SS2040LL_R1_00001

DigiKey Part Number
3757-SS2040LL_R1_00001TR-ND - Tape & Reel (TR)
3757-SS2040LL_R1_00001CT-ND - Cut Tape (CT)
3757-SS2040LL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2040LL_R1_00001
Description
DIODE SCHOTTKY 40V 2A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-50°C ~ 125°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.21600¥12.16
100¥0.75590¥75.59
500¥0.55326¥276.63
1,000¥0.48735¥487.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40336¥1,210.08
6,000¥0.36093¥2,165.58
9,000¥0.33926¥3,053.34
15,000¥0.31490¥4,723.50
21,000¥0.30047¥6,309.87
30,000¥0.28643¥8,592.90
Manufacturers Standard Package