Diode 60 V 3A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR36F_R1_00001

DigiKey Part Number
3757-SR36F_R1_00001TR-ND - Tape & Reel (TR)
3757-SR36F_R1_00001CT-ND - Cut Tape (CT)
3757-SR36F_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR36F_R1_00001
Description
DIODE SCHOTTKY 60V 3A SMBF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
390pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SMBF
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.98500¥19.85
100¥1.24880¥124.88
500¥0.92690¥463.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥0.76955¥1,154.33
3,000¥0.69008¥2,070.24
4,500¥0.64954¥2,922.93
7,500¥0.60394¥4,529.55
10,500¥0.57692¥6,057.66
15,000¥0.55065¥8,259.75
Manufacturers Standard Package