
SR23_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SR23_R1_00001TR-ND - Tape & Reel (TR) 3757-SR23_R1_00001CT-ND - Cut Tape (CT) 3757-SR23_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR23_R1_00001 |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSX301L-30TE25 | Rohm Semiconductor | 3,936 | 846-RSX301L-30TE25CT-ND | ¥7.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.81900 | ¥18.19 |
| 100 | ¥1.13800 | ¥113.80 |
| 500 | ¥0.84188 | ¥420.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥0.67694 | ¥1,218.49 |
| 3,600 | ¥0.60711 | ¥2,185.60 |
| 5,400 | ¥0.57149 | ¥3,086.05 |
| 9,000 | ¥0.53142 | ¥4,782.78 |
| 12,600 | ¥0.50768 | ¥6,396.77 |
| 18,000 | ¥0.48459 | ¥8,722.62 |

