


SMF36A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF36A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF36A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF36A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36A_R1_00001 |
Description | TVS DIODE 36VWM 58.1VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40575 | ¥1,217.25 |
| 6,000 | ¥0.36356 | ¥2,181.36 |
| 9,000 | ¥0.34204 | ¥3,078.36 |
| 15,000 | ¥0.31783 | ¥4,767.45 |
| 21,000 | ¥0.30348 | ¥6,373.08 |
| 30,000 | ¥0.28953 | ¥8,685.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥0.81710 | ¥81.71 |
| 500 | ¥0.59924 | ¥299.62 |
| 1,000 | ¥0.52845 | ¥528.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.81100 | ¥18.11 |
| 100 | ¥1.22400 | ¥122.40 |
| 500 | ¥0.94278 | ¥471.39 |
| 1,000 | ¥0.85181 | ¥851.81 |

