


SMF10A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF10A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF10A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF10A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10A_R1_00001 |
Description | TVS DIODE 10VWM 17VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.8A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.62100 | ¥16.21 |
| 100 | ¥1.00980 | ¥100.98 |
| 500 | ¥0.74496 | ¥372.48 |
| 1,000 | ¥0.65904 | ¥659.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54957 | ¥1,648.71 |
| 6,000 | ¥0.49433 | ¥2,965.98 |
| 9,000 | ¥0.46615 | ¥4,195.35 |
| 15,000 | ¥0.43446 | ¥6,516.90 |
| 21,000 | ¥0.41568 | ¥8,729.28 |
| 30,000 | ¥0.39743 | ¥11,922.90 |

