Diode 40 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK34_R1_00001

DigiKey Part Number
3757-SK34_R1_00001TR-ND - Tape & Reel (TR)
3757-SK34_R1_00001CT-ND - Cut Tape (CT)
3757-SK34_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34_R1_00001
Description
DIODE SCHOTTKY 40V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK34Diotec Semiconductor3,2394878-SK34CT-ND¥3.64000Similar
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.08400¥20.84
100¥1.31160¥131.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥0.81335¥650.68
1,600¥0.72445¥1,159.12
2,400¥0.67907¥1,629.77
4,000¥0.62798¥2,511.92
5,600¥0.59771¥3,347.18
8,000¥0.56827¥4,546.16
Manufacturers Standard Package