Diode 40 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AWS_R1_00001

DigiKey Part Number
3757-SD103AWS_R1_00001TR-ND - Tape & Reel (TR)
3757-SD103AWS_R1_00001CT-ND - Cut Tape (CT)
3757-SD103AWS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AWS_R1_00001
Description
DIODE SCHOTTKY 40V 350MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-323
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
350mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.59500¥5.95
100¥0.36220¥36.22
500¥0.26100¥130.50
1,000¥0.22776¥227.76
2,000¥0.19968¥399.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.16909¥845.45
10,000¥0.15012¥1,501.20
15,000¥0.14042¥2,106.30
25,000¥0.12952¥3,238.00
35,000¥0.12305¥4,306.75
50,000¥0.11676¥5,838.00
Manufacturers Standard Package