Diode 40 V 500mA Surface Mount 2-DFN (1x0.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA0540Q_R1_00001

DigiKey Part Number
3757-SBA0540Q_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA0540Q_R1_00001CT-ND - Cut Tape (CT)
3757-SBA0540Q_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA0540Q_R1_00001
Description
DIODE SCHOTTKY 40V 500MA 2DFN
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount 2-DFN (1x0.60)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
2-DFN (1x0.60)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBA0540Q_R1_00501Panjit International Inc.18,6093757-SBA0540Q_R1_00501CT-ND¥1.57000MFR Recommended
In-Stock: 8,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.98400¥9.84
100¥0.60700¥60.70
500¥0.44178¥220.89
1,000¥0.38803¥388.03
2,000¥0.34263¥685.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.27198¥2,175.84
16,000¥0.24475¥3,916.00
24,000¥0.23085¥5,540.40
40,000¥0.21523¥8,609.20
56,000¥0.20597¥11,534.32
80,000¥0.19698¥15,758.40
Manufacturers Standard Package