
SB53AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB53AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB53AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB53AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB53AFC_R1_00001 |
Description | DIODE SCHOTTKY 30V 5A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 159pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.92700 | ¥19.27 |
| 100 | ¥1.21070 | ¥121.07 |
| 500 | ¥0.89762 | ¥448.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.61793 | ¥1,853.79 |
| 6,000 | ¥0.55769 | ¥3,346.14 |
| 9,000 | ¥0.52695 | ¥4,742.55 |
| 15,000 | ¥0.49241 | ¥7,386.15 |
| 21,000 | ¥0.47377 | ¥9,949.17 |

