
SB130AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB130AS_R1_00001TR-ND - Tape & Reel (TR) 3757-SB130AS_R1_00001CT-ND - Cut Tape (CT) 3757-SB130AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB130AS_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 45 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52123 | ¥1,563.69 |
| 6,000 | ¥0.46902 | ¥2,814.12 |
| 9,000 | ¥0.44240 | ¥3,981.60 |
| 15,000 | ¥0.41245 | ¥6,186.75 |
| 21,000 | ¥0.39471 | ¥8,288.91 |
| 30,000 | ¥0.38207 | ¥11,462.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.65400 | ¥16.54 |
| 100 | ¥1.03290 | ¥103.29 |
| 500 | ¥0.76232 | ¥381.16 |
| 1,000 | ¥0.67458 | ¥674.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.86900 | ¥18.69 |
| 100 | ¥1.17520 | ¥117.52 |
| 500 | ¥0.87266 | ¥436.33 |
| 1,000 | ¥0.77482 | ¥774.82 |

