
S5M_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S5M_R1_00001TR-ND - Tape & Reel (TR) 3757-S5M_R1_00001CT-ND - Cut Tape (CT) 3757-S5M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5M_R1_00001 |
Description | DIODE STANDARD 1000V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 46pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.46400 | ¥24.64 |
| 100 | ¥1.55640 | ¥155.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥1.07489 | ¥859.91 |
| 1,600 | ¥0.96180 | ¥1,538.88 |
| 2,400 | ¥0.90405 | ¥2,169.72 |
| 4,000 | ¥0.83912 | ¥3,356.48 |
| 5,600 | ¥0.80063 | ¥4,483.53 |
| 8,000 | ¥0.76320 | ¥6,105.60 |








