Diode 30 V 300mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751S40_R1_00001

DigiKey Part Number
3757-RB751S40_R1_00001TR-ND - Tape & Reel (TR)
3757-RB751S40_R1_00001CT-ND - Cut Tape (CT)
3757-RB751S40_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751S40_R1_00001
Description
DIODE SCHOTTKY 30V 300MA SOD523
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 30 V 300mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
3pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.57100¥5.71
100¥0.35150¥35.15
500¥0.25274¥126.37
1,000¥0.22056¥220.56
2,000¥0.19331¥386.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.16361¥818.05
10,000¥0.14518¥1,451.80
15,000¥0.13577¥2,036.55
25,000¥0.12517¥3,129.25
35,000¥0.11888¥4,160.80
50,000¥0.11277¥5,638.50
Manufacturers Standard Package